PDP SEO Portlet

603-40-48

Official logo for Fox
Manufacturer:Fox
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 603-40-48
Secondary Manufacturer Part#: 603-40-48
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.8 mm
40 MHz
Surface Mount
Fundamental
30 Ohm
20 ppm
20 ppm
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4004
6000+
$0.38626
12000+
$0.37332
18000+
$0.36128
24000+
$0.35