PDP SEO Portlet

603-25-150

25MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, Lead Free

Official logo for Fox
Manufacturer:Fox
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 603-25-150
Secondary Manufacturer Part#: 603-25-150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Cost
  • Fundamental to 54 MHz
  • Tape and Reel (3,000 pcs. STD)
  • Tolerances to 10 PPM
  • Stabilities to 10 PPM
  • Temperature -40 °C to +85°C

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.7
25 MHz
Surface Mount
Fundamental
90 Ohm
50 ppm
10 pF
60 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4004
6000+
$0.38626
12000+
$0.37333
24000+
$0.36129
48000+
$0.35