PDP SEO Portlet

PUC2418050D2BG

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUC2418050D2BG
Secondary Manufacturer Part#: PUC2418050D2BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
6.2 kV
2
-40 to 100 °C
90|-90 mA
90 mA
-90 mA
2 W
Unregulated
18|-5 V
18 V
-5 V
ITE
19.5 mm
19.5 x 9.8 x 12.5 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$8.51648
100+
$8.47346
200+
$8.11499
400+
$8.07358
800+
$8.03218