PDP SEO Portlet

PUC2415D1B

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 15 V, 34 mA, -15 V

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUC2415D1B
Secondary Manufacturer Part#: PUC2415D1B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
6 kV
2
-40 to 100 °C
0.034 A
34 mA
34 mA
1 W
Unregulated
-15|15 V
15 V
-15 V
Industrial & ITE
19.7 mm
19.7 x 7.1 x 11.5 mm
11.5 mm
7.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$5.9752
720+
$5.7424
1440+
$5.5096
2880+
$5.2768
5760+
$5.1798