PDP SEO Portlet

PUC2405S1B

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUC2405S1B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 kV
null
null
1 W
5 V
SIP
200 mA
Fixed
21.6 V
26.4 V
null
7.1 mm
11.5 mm
19.7 mm
Industrial, ITE
null
Unregulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
Need More?
USD $:
$ 6.50663
360+
$6.50663
720+
$6.47376
1440+
$6.4409
2880+
$6.40804
5760+
$6.37518
SubTotal:
$2,342.39