PDP SEO Portlet

PUC2403S2B

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 3.3 V, 606 mA

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUC2403S2B
Secondary Manufacturer Part#: PUC2403S2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
6 kV
1
-40 to 95 °C
0.606 A
606 mA
2 W
Unregulated
3.3 V
3.3 V
Industrial & ITE
19.7 mm
19.7 x 7.1 x 11.5 mm
11.5 mm
7.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$8.57814
720+
$8.53482
1440+
$8.49149
2880+
$8.44817
5760+
$8.40485