PDP SEO Portlet

PUC1520050D2BG

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUC1520050D2BG
Secondary Manufacturer Part#: PUC1520050D2BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
16.5 V
13.5 V
15 V
6.2 kV
2
-40 to 100 °C
80|-80 mA
80 mA
-80 mA
2 W
Unregulated
20|-5 V
20 V
-5 V
ITE
19.5 mm
19.5 x 9.8 x 12.5 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$8.51648
100+
$8.47346
200+
$8.11499
400+
$8.07358
800+
$8.03218