PDP SEO Portlet

PUC1515030D2BG

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUC1515030D2BG
Secondary Manufacturer Part#: PUC1515030D2BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
16.5 V
13.5 V
15 V
6.2 kV
2
-40 to 100 °C
110|-100 mA
110 mA
-100 mA
2 W
Unregulated
15|-3 V
15 V
-3 V
ITE
19.5 mm
19.5 x 9.8 x 12.5 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  460.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$9.0488
1000+
$9.0031
2000+
$8.9574
4000+
$8.9117
8000+
$8.86599