PDP SEO Portlet

PUC1218025D2BG

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUC1218025D2BG
Secondary Manufacturer Part#: PUC1218025D2BG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
6.2 kV
2
-40 to 100 °C
80|-80 mA
80 mA
-80 mA
2 W
Unregulated
18|-2.5 V
18 V
-2.5 V
ITE
19.5 mm
19.5 x 9.8 x 12.5 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.24215
1000+
$8.20052
2000+
$8.15889
4000+
$8.11726
8000+
$8.07564