PUC1215030D2BG
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PUC1215030D2BG
Secondary Manufacturer Part#: PUC1215030D2BG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 6.2 kV | ||
| 2 | ||
| -40 to 100 °C | ||
| 110|-100 mA | ||
| 110 mA | ||
| -100 mA | ||
| 2 W | ||
| Unregulated | ||
| 15|-3 V | ||
| 15 V | ||
| -3 V | ||
| ITE | ||
| 19.5 mm | ||
| 19.5 x 9.8 x 12.5 mm | ||
| 12.5 mm | ||
| 9.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |