PDP SEO Portlet

PUC1212D1B

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUC1212D1B
Secondary Manufacturer Part#: PUC1212D1B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
6 kV
2
-40 to 100 °C
0.042 A
42 mA
42 mA
1 W
Unregulated
-12|12 V
12 V
-12 V
Industrial & ITE
19.7 mm
19.7 x 7.1 x 11.5 mm
11.5 mm
7.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$5.91544
720+
$5.88556
1440+
$5.85569
2880+
$5.82581
5760+
$5.79593