PDP SEO Portlet

PUC1205D2B

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 5 V, 200 mA, -5 V, 200 mA, Unregulated, SIP

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUC1205D2B
Secondary Manufacturer Part#: PUC1205D2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
6 kV
2
-40 to 95 °C
0.2 A
200 mA
200 mA
2 W
Unregulated
-5|5 V
5 V
-5 V
Industrial & ITE
19.7 mm
19.7 x 7.1 x 11.5 mm
11.5 mm
7.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$7.777
720+
$7.474
1440+
$7.171
2880+
$6.868
5760+
$6.74175