PUC0512S1B
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 84 mA
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PUC0512S1B
Secondary Manufacturer Part#: PUC0512S1B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 6 kV | ||
| 1 | ||
| -40 to 100 °C | ||
| 0.084 A | ||
| 84 mA | ||
| 1 W | ||
| Unregulated | ||
| 12 V | ||
| 12 V | ||
| Industrial & ITE | ||
| 19.7 mm | ||
| 19.7 x 7.1 x 11.5 mm | ||
| 11.5 mm | ||
| 7.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |