PDP SEO Portlet

PUB1205S2M

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUB1205S2M
Secondary Manufacturer Part#: PUB1205S2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
13.2 V
10.8 V
12 V
3 kV
1
-40 to 110 °C
0.4 A
400 mA
2 W
Unregulated
5 V
5 V
Industrial & ITE
12.75 mm
12.75 x 11.2 x 8 mm
8 mm
11.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$3.2956
600+
$3.1672
1200+
$3.0388
2400+
$2.9104
4800+
$2.8569