PDP SEO Portlet

PUB1205S1M

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUB1205S1M
Secondary Manufacturer Part#: PUB1205S1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
13.2 V
10.8 V
12 V
3 kV
1
-40 to 110 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
12.75 mm
12.75 x 11.2 x 6.6 mm
6.6 mm
11.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.97716
600+
$2.96212
1200+
$2.86405
2400+
$2.84944
4800+
$2.83482