PDP SEO Portlet

PUB1203S1B

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUB1203S1B
Secondary Manufacturer Part#: PUB1203S1B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
4 kV
1
-40 to 100 °C
0.303 A
303 mA
1 W
Unregulated
3.3 V
3.3 V
Industrial & ITE
19.65 mm
19.65 x 7.05 x 10.2 mm
10.2 mm
7.05 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$2.9106
900+
$2.7972
1800+
$2.6838
3600+
$2.5704
7200+
$2.52315