PDP SEO Portlet

PUB0512D2B

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 12 V, 84 mA, -12 V, 84 mA, Unregulated, SIP

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUB0512D2B
Secondary Manufacturer Part#: PUB0512D2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
4 kV
2
-40 to 95 °C
0.084 A
84 mA
84 mA
2 W
Unregulated
-12|12 V
12 V
-12 V
Industrial & ITE
19.65 mm
19.65 x 7.05 x 10.2 mm
10.2 mm
7.05 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$3.1416
900+
$3.0192
1800+
$2.8968
3600+
$2.7744
7200+
$2.7234