PDP SEO Portlet

PUB0505S1M

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUB0505S1M
Secondary Manufacturer Part#: PUB0505S1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 110 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
12.75 mm
12.75 x 11.2 x 6.6 mm
6.6 mm
11.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.13602
200+
$2.95472
400+
$2.93973
800+
$2.92473
1600+
$2.84714