PDP SEO Portlet

PUB0312S1B

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 84 mA

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUB0312S1B
Secondary Manufacturer Part#: PUB0312S1B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.6 V
3 V
3.3 V
4 kV
1
-40 to 100 °C
0.084 A
84 mA
1 W
Unregulated
12 V
12 V
Industrial & ITE
19.65 mm
19.65 x 7.05 x 10.2 mm
10.2 mm
7.05 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$3.47252
900+
$3.45499
1800+
$3.43745
3600+
$3.41991
7200+
$3.40237