PDP SEO Portlet

PUA0512S1A

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 84 mA

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PUA0512S1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 kV
null
null
1 W
12 V
SIP
84 mA
Fixed
4.5 V
5.5 V
null
6 mm
10.2 mm
11.6 mm
Industrial, ITE
null
Unregulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:492  Mult:492  
Need More?
USD $:
$ 3.14424
492+
$3.14424
984+
$3.12836
1968+
$3.11248
3936+
$3.0966
7872+
$3.08072
SubTotal:
$1,546.97