PDP SEO Portlet

PMP5818UWP

Non Isolated Board Mount DC/DC Converter, POLA, DIP, 88 W, 700 mV, 5.5 V, 16 A, 4.5 V, 14 V, Adjustable

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PMP5818UWP
Secondary Manufacturer Part#: PMP5818UWP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ericsson Power Modules DC/DC converters and DC/DC regulators are designed in accordance with safety standards IEC/EN/UL60950, Safety of Information Technology Equipment. On-board DC-DC converters and DC/DC regulators are defined as component power supplies. As components they cannot fully comply with the provisions of any Safety requirements without “Conditions of Acceptability”. Clearance between conductors and between conductive parts of the component power supply and conductors on the board in the final product must meet the applicable Safety requirements. Certain conditions of acceptability apply for component power supplies with limited stand-off (see Mechanical Information for further information). It is the responsibility of the installer to ensure that the final product housing these components complies with the requirements of all applicable Safety standards and Directives for the final product. Component power supplies for general use should comply with the requirements in IEC60950, EN60950 and UL60950 “Safety of information technology equipment”. There are other more product related standards, e.g. IEEE802.3af “Ethernet LAN/MAN Data terminal equipment power”, and ETS300132-2 “Power supply interface at the input to telecommunications equipment; part 2: DC”, but all of these standards are based on IEC/EN/UL60950 with regards to safety.

  • Industry standard POLA™ compatible
  • 22.1 x 18.93 x 8.5 mm (0.87 x 0.745 x 0.335 in.)
  • High efficiency, up to. 96%
  • Auto Track™ sequencing pin
  • Turbo Trans™ Technology for Ultra-Fast Transient
  • Smart Sync Technology
  • More than 6.0 million hours MTBF
  • Operating temperature: -40°C to 85°C
  • Input under voltage protection
  • Start up into a pre-biased output
  • Output short-circuit protection
  • On/Off inhibit control
  • Wide input voltage function
  • Wide output voltage adjust function
  • Highly automated manufacturing ensures quality
  • ISO 9001/14001 certified supplier

Technical Attributes

Find Similar Parts

Description Value
Adjustable
POLA, DIP
14 V
4.5 V
-40 to 85 °C
16 A
16 A
88 W
0.7 to 5.5 V
5.5 V
700 mV
Industrial & ITE
22.1 mm
22.1 x 18.93 x 8.5 mm
8.5 mm
18.93 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  52
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.04217