PMJ8118LSR
Manufacturer:Flex Power Modules
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL) - Adjustable Output
Avnet Manufacturer Part #: PMJ8118LSR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable | ||
| SMD | ||
| 12 MV | ||
| 13.2 MV | ||
| 10.8 MV | ||
| 1 Output | ||
| 13 Pins | ||
| 26 A | ||
| 143 mW | ||
| 5.5 MV | ||
| 5.5 V | ||
| 800 V | ||
| Industrial, ITE | ||
| 34.8 mm | ||
| 9 mm | ||
| null | ||
| 28.45 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409520 |
| Schedule B: | 8504409520 |