PDP SEO Portlet

PMF4218TSR/B

Non Isolated Board Mount DC/DC Converter, POLA, SMD, 25 W, 800 mV, 2.5 V, 10 A, 2.95 V, 3.65 V, Adjustable

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PMF4218TSR/B
Secondary Manufacturer Part#: PMF4218TSR/B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ericsson Power Modules DC/DC converters and DC/DC regulators are designed in accordance with safety standards IEC/EN/UL 60 950, Safety of Information Technology Equipment. IEC/EN/UL60950 contains requirements to prevent injury or damage due to the following hazards: • Electrical shock • Energy hazards • Fire • Mechanical and heat hazards • Radiation hazards • Chemical hazards On-board DC-DC converters are defined as component power supplies. As components they cannot fully comply with the provisions of any Safety requirements without “Conditions of Acceptability”. It is the responsibility of the installer to ensure that the final product housing these components complies with the requirements of all applicable Safety standards and Directives for the final product.

  • 10A output current
  • 2.95-3.65V input voltage range
  • Output voltages from 0.8V up to 2.5V
  • Industry standard POLA™ compatible
  • 22.1 x 12.57 x 8.51 mm (0.87 x 0.5 x 0.335 in.)
  • High efficiency, up to. 94%
  • Auto Track™ sequencing pin
  • More than 4.0 million hours MTBF

Technical Attributes

Find Similar Parts

Description Value
Adjustable
POLA, SMD
3.65 V
2.95 V
-40 to 85 °C
10 A
10 A
25 W
0.8 to 2.5 V
2.5 V
800 mV
Industrial & ITE
25.27 mm
22.1 x 12.57 x 8.5 mm
9 mm
15.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:180  Mult:72  
USD $:
1+
$13.783
5+
$12.5
10+
$11.44
20+
$10.46
50+
$9.94444