PDP SEO Portlet

PKV5110PILA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 1.65 W, 1 Output, Fixed, 3.3 V, 500 mA, Regulated, DIP

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKV5110PILA
Secondary Manufacturer Part#: PKV5110PILA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PKV series of DC/DC power modules is intended for general use in 12/24V and 48/60V DC systems. Designed with MOSFET transistors and 200 kHz switching frequency, they are characterized by high efficiency over a wide load range, very low quiescent power and an excellent line and load regulation. The DC/DC power modules are encapsulated in an epoxy filled plastic box. The flammability ratings of the encapsulating materials are in conformance with UL 94V-0 and have an adequate thermal conductivity. The materials withstand all normal PBA cleaning methods. Ericsson Power Modules is an ISO 9001/14001 certified supplier.

  • Industry standard DIL24
  • Wide input voltage range, 9–36V, 18–72V
  • High efficiency 74–83% typical
  • Low idling power
  • Full output power up to +75°C ambient temperature
  • Input/Output isolation 1,500 Vdc
  • MTBF > 650,000 hours at +25°C ambient
  • Basic insulation according to UL 60950-1

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
72 V
18 V
53 V
1.5 kV
1
-40 to 75 °C
0.5 A
500 mA
1.65 W
Regulated
3.3 V
3.3 V
Industrial & ITE
31.8 mm
31.8 x 20.3 x 10.7 - 0.25 mm
10.95 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$27.1348
600+
$26.0776
1200+
$25.0204
1800+
$23.9632
2400+
$23.5227