PDP SEO Portlet

PKV3325PI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKV3325PI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
100 mA
-15 V
3 W
15 V
DIP
100 mA
Fixed
9 V
36 V
null
null
null
null
Industrial, ITE
4:1
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 32.5402
300+
$32.5402
600+
$31.2724
1200+
$30.0046
2400+
$28.7368
4800+
$28.20855
SubTotal:
$9,762.06