PDP SEO Portlet

PKV3110PI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKV3110PI
Secondary Manufacturer Part#: PKV3110PI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
26 V
1.5 kV
1
-40 to 75 °C
0.5 A
500 mA
1.65 W
Regulated
3.3 V
3.3 V
Industrial & ITE
31.8 mm
31.8 x 20.3 x 10.7 - 0.25 mm
10.95 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$27.1348
600+
$26.0776
1200+
$25.0204
1800+
$23.9632
2400+
$23.5227