PDP SEO Portlet

PKU5516ZSPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU5516ZSPI
Secondary Manufacturer Part#: PKU5516ZSPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 100 °C
2.1 A
2.1 A
50 W
Regulated
24 V
24 V
Industrial & ITE
35.3 mm
35.3 x 25 x 10.4 mm
10.4 mm
25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$47.80295
320+
$47.56152
640+
$47.32009
1280+
$47.07866
2560+
$46.83724