PDP SEO Portlet

PKU5510EPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU5510EPI
Secondary Manufacturer Part#: PKU5510EPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
4:1
75 V
18 V
53 V
2.25 kV
1
-40 to 105 °C
15 A
15 A
50 W
Regulated
3.3 V
3.3 V
Industrial & ITE
33.02 mm
33.02 x 22.86 x 9.4
9.4 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:60  Mult:30  
USD $:
60+
$24.04974
120+
$23.92828
240+
$23.80682
480+
$23.68535
960+
$23.56389