PDP SEO Portlet

PKU5315EPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 15 V, 2 A, Regulated, Sixteenth Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU5315EPI
Secondary Manufacturer Part#: PKU5315EPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ericsson AB DC/DC converters and DC/DC regulators are designed in accordance with safety standards IEC/EN/UL60950, Safety of Information Technology Equipment. On-board DC-DC converters are defined as component power supplies. As components they cannot fully comply with the provisions of any Safety requirements without “Conditions of Acceptability”. It is the responsibility of the installer to ensure that the final product housing these components complies with the requirements of all applicable Safety standards and Directives for the final product. Component power supplies for general use should comply with the requirements in IEC60950, EN60950 and UL60950 “Safety of information technology equipment”. There are other more product related standards, e.g. EC61204-7 “Safety standard for power supplies", IEEE802.3af “Ethernet LAN/MAN Data terminal equipment power”, and ETS300132-2 “Power supply interface at the input to telecommunications equipment; part 2: DC”, but all of these standards are based on IEC/EN/UL60950 with regards to safety."

  • Industry standard Sixteenth-brick 33.02 x 22.86 x 7.50 mm (1.3 x 0.9 x 0.295 in.)
  • Wide Input range 18-72 Vin
  • High efficiency, typ. 91.7 % at 5 V half load & 27 Vin
  • 1500 Vdc input to output isolation
  • Surface mount option
  • Meets safety requirements according to IEC/EN/UL 60950
  • More than 1.71 million hours MTBF
  • Input under voltage protection
  • Over temperature protection
  • Output over voltage protection
  • Output short circuit protection
  • Remote control
  • Highly automated manufacturing ensures quality
  • ISO 9001/14001 certified supplier

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
4:1
75 V
18 V
53 V
1.5 kV
1
-40 to 105 °C
2 A
2 A
30 W
Regulated
15 V
15 V
Industrial & ITE
33.02 mm
22.86 x 33.02 x 7.5 mm
7.5 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:150  Mult:30  
USD $:
150+
$27.76719
300+
$27.62552
600+
$27.48385
1200+
$27.34218
2400+
$27.20052