PDP SEO Portlet

PKU5311EPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 35 W, 1 Output, Adj, Fixed, 5 V, 7 A, Regulated, Sixteenth Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU5311EPI
Secondary Manufacturer Part#: PKU5311EPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ericsson Power Modules DC/DC converters and DC/DC regulators are designed in accordance with safety standards IEC/EN/UL 60 950, Safety of Information Technology Equipment. IEC/EN/UL60950 contains requirements to prevent injury or damage due to the following hazards: • Electrical shock • Energy hazards • Fire • Mechanical and heat hazards • Radiation hazards • Chemical hazards On-board DC-DC converters are defined as component power supplies. As components they cannot fully comply with the provisions of any Safety requirements without “Conditions of Acceptability”. It is the responsibility of the installer to ensure that the final product housing these components complies with the requirements of all applicable Safety standards and Directives for the final product.

  • Industry standard Sixteenth-brick 33.02 x 22.86 x 7.50 mm (1.3 x 0.9 x 0.295 in.)
  • Wide Input range 18-72 Vin
  • High efficiency, typ. 91.7 % at 5 V half load & 27 Vin
  • 1500 Vdc input to output isolation
  • Surface mount option
  • Meets safety requirements according to IEC/EN/UL 60950
  • More than 1.71 million hours MTBF

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
4:1
75 V
18 V
53 V
1.5 kV
1
-40 to 105 °C
7 A
7 A
35 W
Regulated
5 V
5 V
Industrial & ITE
33.02 mm
22.86 x 33.02 x 7.5 mm
7.5 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:150  Mult:30  
USD $:
150+
$27.3142
300+
$27.17484
600+
$27.03548
1200+
$26.89612
2400+
$26.75676