PDP SEO Portlet

PKU4813CPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU4813CPI
Secondary Manufacturer Part#: PKU4813CPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
2:1
75 V
36 V
53 V
2.25 kV
1
-40 to 125 °C
7 A
7 A
84 W
Regulated
12 V
12 V
ITE
33.02 mm
33.02 x 22.86 x 9.6 mm
9.6 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:60  Mult:30  
USD $:
60+
$29.97423
120+
$28.77795
240+
$28.63187
480+
$28.48578
960+
$28.3397