PDP SEO Portlet

PKU4717YAPILA

Isolated Through Hole DC/DC Converter, ITE, 71.5 W, 1 Output, Adj, Fixed, 15.8 V, 4.5 A, Regulated, Sixteenth Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU4717YAPILA
Secondary Manufacturer Part#: PKU4717YAPILA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
60 V
36 V
53 V
2.25 kV
1
-40 to 125 °C
15.8 A
4.5 A
71.5 W
Regulated
4.5 V
15.8 V
ITE
33.02 mm
33.02 x 22.86 x 8.2 mm
8.2 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$19.2192
300+
$18.4704
600+
$17.7216
900+
$16.9728
1200+
$16.6608