PDP SEO Portlet

PKU4717EPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 65 W, 1 Output, Adj, Fixed, 6.5 V, 10 A, Regulated, Sixteenth Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU4717EPI
Secondary Manufacturer Part#: PKU4717EPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
2:1
75 V
36 V
53 V
2.25 kV
1
-40 to 105 °C
10 A
10 A
65 W
Regulated
6.5 V
6.5 V
Industrial & ITE
33.02 mm
33.02 x 22.86 x 8.9 mm
9.4 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:60  Mult:30  
USD $:
60+
$26.9038
120+
$25.8556
240+
$24.8074
480+
$23.7592
960+
$23.32245