PDP SEO Portlet

PKU4610EPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 66 W, 1 Output, Adj, Fixed, 3.3 V, 20 A, Regulated, Sixteenth Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU4610EPI
Secondary Manufacturer Part#: PKU4610EPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
2:1
75 V
36 V
53 V
2.25 kV
1
-40 to 105 °C
20 A
20 A
66 W
Regulated
3.3 V
3.3 V
Industrial & ITE
33.02 mm
33.02 x 22.86 x 8.9 mm
8.9 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:60  Mult:30  
USD $:
60+
$26.9038
120+
$25.8556
240+
$24.8074
480+
$23.7592
960+
$23.32245