PDP SEO Portlet

PKU4517VEPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 50 W, 1 Output, Adj, Fixed, 5.5 V, 9 A

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU4517VEPI
Secondary Manufacturer Part#: PKU4517VEPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
60 V
18 V
53 V
2.25 kV
1
-40 to 105 °C
9 A
9 A
50 W
Regulated
5.5 V
5.5 V
Industrial & ITE
33.02 mm
33.02 x 22.86 x 9.4 mm
9.4 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:60  Mult:30  
USD $:
60+
$25.99196
120+
$24.95468
240+
$24.82801
480+
$24.70133
960+
$24.57466