PDP SEO Portlet

PKU4418GPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 45 W, 1 Output, Adj, Fixed, 1.8 V

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU4418GPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard Sixteenth-brick 33.02 x 22.86 x 9.90 mm (1.3 x 0.9 x 0.39 in.)
  • Wide output adjust, e.g. 3.3V +10/-40%
  • 1500 Vdc input to output isolation
  • Meets isolation requirements equivalent to basic insulation according to IEC/EN/UL 60950-1
  • More than 3.5 million hours MTBF
  • Pre-biased start-up capability
  • Output over voltage protection
  • Input under voltage shut-down
  • Over temperature protection
  • Monotonic start-up
  • Output short-circuit protection
  • Remote sense
  • Remote control
  • Output voltage adjust function
  • Highly automated manufacturing ensures quality
  • ISO 9001/14001 certified supplier

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 MV
75 MV
36 MV
null
1.5 kVrms
1 Output
8 Pins
25 A
null
45 mW
Regulated
1.8 MV
1.8 MV
null
Industrial, ITE
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  58
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00