PDP SEO Portlet

PKU4411EPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU4411EPI
Secondary Manufacturer Part#: PKU4411EPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
2:1
72 V
36 V
53 V
1.5 kV
1
-40 to 105 °C
8 A
8 A
40 W
Regulated
5 V
5 V
Industrial & ITE
33.02 mm
33.02 x 22.86 x 7.5(Max)
7.5 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:150  Mult:30  
USD $: