PDP SEO Portlet

PKU4116CSI

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 100 W, 1 Output, Adj, Fixed, 30 V, 3.3 A, REG, Sixteenth Brick, Open Frame

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU4116CSI
Secondary Manufacturer Part#: PKU4116CSI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard low profile Sixteenth-brick 33.02 x 22.86 x 9.6 mm (1.30 x 0.90 x 0.38 in)
  • High efficiency, typ. 93 % at 30 Vout full load
  • Open frame intended for conducted cooling (cold wall)
  • 1500 Vdc input to output isolation
  • N+1 parallelable
  • Meets safety requirements according to IEC/EN/UL 60950-1
  • MTBF 5.2 Mh
  • Output over voltage protection
  • Input under voltage shutdown
  • Over temperature protection
  • Monotonic start-up
  • Output short-circuit protection
  • Remote control
  • Output voltage adjust function from 10 to 33 V
  • Highly automated manufacturing ensures quality
  • ISO 9001/14001 certified supplier

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:170  Mult:170  
USD $:
170+
$30.85311
340+
$30.69729
680+
$30.54146
1360+
$30.38564
2720+
$30.22982