PKU4113DSI
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 120 W, 1 Output, Adj, Fixed, 12 V
Manufacturer:Flex Power Modules
Product Category:
DC to DC Converters, Isolated, Surface Mount
Avnet Manufacturer Part #: PKU4113DSI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Open Frame | ||
| 2:1 | ||
| 75 MV | ||
| 36 MV | ||
| null | ||
| 2.25 kVrms | ||
| null | ||
| 10 A | ||
| null | ||
| 120 mW | ||
| Regulated | ||
| 12 MV | ||
| null | ||
| Industrial, ITE | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |