PDP SEO Portlet

PKU3913DPI

Isolated Through Hole DC/DC Converter, ITE, 2:1, 100 W, 1 Output, Adj, Fixed, 12 V, 8.3 A

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU3913DPI
Secondary Manufacturer Part#: PKU3913DPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
2:1
60 V
30 V
53 V
2.25 kV
1
-40 to 125 °C
8.3 A
8.3 A
100 W
Regulated
12 V
12 V
ITE
33.02 mm
33.02 x 22.86 x 11.3 mm
11.3 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$23.2848
80+
$22.3776
160+
$21.4704
320+
$20.5632
640+
$20.1852