PDP SEO Portlet

PKU3516ZSPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 50 W, 1 Output, Adj, Fixed, 24 V

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU3516ZSPI
Secondary Manufacturer Part#: PKU3516ZSPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
4:1
36 V
9 V
24 V
2.25 kV
1
-40 to 100 °C
2.1 A
2.1 A
50 W
Regulated
24 V
24 V
Industrial & ITE
35.3 mm
35.3 x 25 x 10.4 mm
10.4 mm
25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$47.80295
320+
$47.56152
640+
$47.32009
1280+
$47.07866
2560+
$46.83724