PKU3510SPI
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 50 W, 1 Output, Adj, Fixed, 3.3 V
Manufacturer:Flex Power Modules
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: PKU3510SPI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.25 kV | ||
| null | ||
| null | ||
| 50 W | ||
| 3.3 V | ||
| Sixteenth Brick | ||
| 15 A | ||
| Fixed | ||
| 9 V | ||
| 36 V | ||
| null | ||
| 25 mm | ||
| 10.4 mm | ||
| 35.3 mm | ||
| Industrial, ITE | ||
| 4:1 | ||
| Regulated | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |