PDP SEO Portlet

PKR2221ASI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKR2221ASI
Secondary Manufacturer Part#: PKR2221ASI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
SMD Open Frame
2:1
36 V
18 V
27 V
1.5 kV
2
-45 to 110 °C
0.62 A
620 mA
620 mA
15 W
Regulated
-12, 12 V
12 V
-12 V
Industrial & ITE
47.8 mm
8 mm
28.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:150  
USD $:
300+
$21.0364
600+
$20.2168
1200+
$19.3972
2400+
$18.5776
4800+
$18.2361