PDP SEO Portlet

PKR2111ASI

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 10 W, 1 Output, Adj, Fixed, 5 V, 2 A

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKR2111ASI
Secondary Manufacturer Part#: PKR2111ASI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ericsson Power Modules DC/DC converters and DC/DC regulators are designed in accordance with safety standards IEC/EN/UL 60 950, Safety of Information Technology Equipment. IEC/EN/UL60950 contains requirements to prevent injury or damage due to the following hazards: • Electrical shock • Energy hazards • Fire • Mechanical and heat hazards • Radiation hazards • Chemical hazards On-board DC-DC converters are defined as component power supplies. As components they cannot fully comply with the provisions of any Safety requirements without “Conditions of Acceptability”. It is the responsibility of the installer to ensure that the final product housing these components complies with the requirements of all applicable Safety standards and Directives for the final product.

  • Industry standard MacroDensTM footprint 47.8 x 28.1 x max height 8.0 mm (1.88 x 1.11 x max height 0.32 in.)
  • High efficiency, typ. 85 % at 5.0 Vout full load
  • 1500 Vdc input to output isolation
  • Meets isolation requirements equivalent to basic insulation according to IEC/EN/UL 60950
  • More than 5.0 million hours predicted MTBF at 40°C ambient temperature

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
SMD Open Frame
2:1
36 V
18 V
27 V
1.5 kV
1
-45 to 110 °C
2 A
2 A
10 W
Regulated
5.05 V
5 V
Industrial & ITE
47.8 mm
47.8 x 28.1 x 8 mm
8 mm
28.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$19.18455
600+
$19.08766
1200+
$18.99076
2400+
$18.89387
4800+
$18.79698