PDP SEO Portlet

PKM7513WPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKM7513WPI
Secondary Manufacturer Part#: PKM7513WPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
13:1
160 V
12 V
72 V
4 kV
1
4.2 A
50 W
Regulated
12 V
Industrial & Railway
57.9 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$99.27555
192+
$98.77416
384+
$98.27276
768+
$97.77137
1536+
$97.26998