PDP SEO Portlet

PKM7510WPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKM7510WPI
Secondary Manufacturer Part#: PKM7510WPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
13:1
160 V
12 V
72 V
4 kV
1
-40 to 110 °C
15.2 A
15.2 A
50 W
Regulated
3.3 V
3.3 V
Industrial & Railway
57.9 mm
57.9 x 36.8 x 12.7 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$101.6092
192+
$97.6504
384+
$93.6916
768+
$89.7328
1536+
$88.0833