PKM7116HAPIPLHS
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PKM7116HAPIPLHS
Secondary Manufacturer Part#: PKM7116HAPIPLHS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Quarter Brick | ||
| 160 V | ||
| 60 V | ||
| 110 V | ||
| 4 kV | ||
| 1 | ||
| -40 to 105 °C | ||
| 1.85 A | ||
| 1.85 A | ||
| 100 W | ||
| Regulated | ||
| 54 V | ||
| 54 V | ||
| Industrial & Railway | ||
| 57.9 mm | ||
| 57.91 x 36.8 x 25.6 mm | ||
| 25.6 mm | ||
| 36.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |