PDP SEO Portlet

PKM7116HAPIPHS

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKM7116HAPIPHS
Secondary Manufacturer Part#: PKM7116HAPIPHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
160 V
60 V
110 V
4 kV
1
-40 to 105 °C
1.85 A
1.85 A
100 W
Regulated
54 V
54 V
Industrial & Railway
57.9 mm
57.91 x 36.8 x 25.6 mm
32.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:108  Mult:27  
USD $:
108+
$121.0902
216+
$116.3724
432+
$111.6546
864+
$106.9368
1728+
$104.97105