PDP SEO Portlet

PKM7113WPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKM7113WPI
Secondary Manufacturer Part#: PKM7113WPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
12:1
160 V
14 V
72 V
4 kV
1
8.4 A
100 W
Regulated
12 V
Industrial & Railway
57.91 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$114.10111
192+
$113.52484
384+
$112.94858
768+
$112.37231
1536+
$111.79604