PDP SEO Portlet

PKM7111WPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKM7111WPI
Secondary Manufacturer Part#: PKM7111WPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
12:1
160 V
14 V
72 V
4 kV
1
-40 to 110 °C
20 A
20 A
100 W
Regulated
5 V
5 V
Industrial & Railway
57.91 mm
57.9 x 36.8 x 12.7 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$115.2536
192+
$110.7632
384+
$106.2728
768+
$101.7824
1536+
$99.9114